-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5271
|
Newark | I/O Expander, 16Bit, 400Khz, Tssop-24, Chip Configuration:16Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:24Pins, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TCA9555PWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1051 |
|
$0.4650 | Buy Now |
DISTI #
296-24827-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 24TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21307 In Stock |
|
$0.5275 / $1.3600 | Buy Now |
DISTI #
595-TCA9555PWR
|
Mouser Electronics | Interface - I/O Expanders Remote 16B I2C & SMBus I/O Expander RoHS: Compliant | 9495 |
|
$0.5400 / $1.3900 | Buy Now |
|
Quest Components | 16 I/O, PIA-GENERAL PURPOSE, PDSO24 | 1344 |
|
$0.9990 / $2.6640 | Buy Now |
|
Quest Components | 16 I/O, PIA-GENERAL PURPOSE, PDSO24 | 10251 |
|
$1.2518 / $3.3380 | Buy Now |
DISTI #
TCA9555PWR
|
TME | IC: interface, I/O expander, 1.65÷5.5VDC, I2C,SMBus, SMD, TSSOP24 Min Qty: 1 | 0 |
|
$0.8200 / $1.4100 | RFQ |
|
Ameya Holding Limited | IC I/O EXPANDER I2C 16B 24TSSOP | 12967 |
|
RFQ | |
DISTI #
C1S746201512741
|
Chip1Stop | I2C/SMBus GPIO Expander 5.5V 24-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1846 |
|
$0.5480 / $1.2300 | Buy Now |
|
CHIPMALL.COM LIMITED | IC I/O EXPANDER I2C 16B 24TSSOP | 2257 |
|
$0.4181 / $0.7918 | Buy Now |
|
LCSC | 400kHz TSSOP-24 I/O Expanders ROHS | 2257 |
|
$0.3636 / $0.6885 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCA9555PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCA9555PWR
Texas Instruments
16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 8 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for TCA9555PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA9555PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9555APW | IC PIA-GENERAL PURPOSE, Parallel IO Port | NXP Semiconductors | TCA9555PWR vs PCA9555APW |
PCA9555APW,118 | PCA9555A - Low-voltage 16-bit I²C-bus I/O port with interrupt and weak pull-up TSSOP2 24-Pin | NXP Semiconductors | TCA9555PWR vs PCA9555APW,118 |