-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive fault-protected CAN transceiver with 5-Mbps flexible data-rate and sleep mode 8-SON -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TCAN1051GDRBRQ1CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8233 / $1.8700 | Buy Now |
DISTI #
595-TCAN1051GDRBRQ1
|
Mouser Electronics | CAN Interface IC Automotive fault-protected CAN transceiver with 5-Mbps flexible data-rate and sleep mode 8-SON -55 to 125 RoHS: Compliant | 0 |
|
$0.7910 / $0.8400 | Order Now |
|
Ameya Holding Limited | 3404 |
|
RFQ | ||
|
LCSC | 5Mbps Transceiver VSON-8(3x3) CAN Transceivers ROHS | 100 |
|
$1.1070 / $1.8111 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCAN1051GDRBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCAN1051GDRBRQ1
Texas Instruments
Automotive fault-protected CAN transceiver with 5-Mbps flexible data-rate and sleep mode 8-SON -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-06-19 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 5000 Mbps | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 180 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TCAN1051GDRBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCAN1051GDRBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCAN1051HDRBTQ1 | Automotive 70-V bus-fault-protected CAN FD transceiver with flexible data-rate and sleep mode 8-SON -55 to 125 | Texas Instruments | TCAN1051GDRBRQ1 vs TCAN1051HDRBTQ1 |
TCAN1051HGDRBTQ1 | Automotive 70-V bus-fault-protected CAN FD transceiver with 5-Mbps flexible data-rate and sleep mode 8-SON -55 to 125 | Texas Instruments | TCAN1051GDRBRQ1 vs TCAN1051HGDRBTQ1 |
TCAN1051GDRBTQ1 | Automotive fault-protected CAN transceiver with 5-Mbps flexible data-rate and sleep mode 8-SON -55 to 125 | Texas Instruments | TCAN1051GDRBRQ1 vs TCAN1051GDRBTQ1 |
TCAN1051HGDRBRQ1 | Automotive 70-V bus-fault-protected CAN FD transceiver with 5-Mbps flexible data-rate and sleep mode 8-SON -55 to 125 | Texas Instruments | TCAN1051GDRBRQ1 vs TCAN1051HGDRBRQ1 |