Part Details for TCMZ15V by Tak Cheong Electronics (Holdings) Co Ltd
Overview of TCMZ15V by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCMZ15V
TCMZ15V CAD Models
TCMZ15V Part Data Attributes
|
TCMZ15V
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TCMZ15V
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Part Package Code | DO-204 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for TCMZ15V
This table gives cross-reference parts and alternative options found for TCMZ15V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMZ15V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMZ15V.TR | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-34, HERMETIC SEALED, GLASS, DO-204, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | TCMZ15V vs TCMZ15V.TR |
TCMZ15V.TB | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-34, HERMETIC SEALED, GLASS, DO-204, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | TCMZ15V vs TCMZ15V.TB |
BZX55C15_AX_10001 | Zener Diode | PanJit Semiconductor | TCMZ15V vs BZX55C15_AX_10001 |
BZX55C15_R2_10001 | Zener Diode | PanJit Semiconductor | TCMZ15V vs BZX55C15_R2_10001 |
BZX55C15_AY_10001 | Zener Diode | PanJit Semiconductor | TCMZ15V vs BZX55C15_AY_10001 |