Part Details for TCR22-4RP by Teccor
Overview of TCR22-4RP by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for TCR22-4RP
TCR22-4RP CAD Models
TCR22-4RP Part Data Attributes
|
TCR22-4RP
Teccor
Buy Now
Datasheet
|
Compare Parts:
TCR22-4RP
Teccor
Silicon Controlled Rectifier, 1.5A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1.5 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for TCR22-4RP
This table gives cross-reference parts and alternative options found for TCR22-4RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCR22-4RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR22-2 | 1.5A, 50V, SCR, TO-226AA | Motorola Mobility LLC | TCR22-4RP vs MCR22-2 |
TCR22-3 | Silicon Controlled Rectifier, 1.5A I(T)RMS, 1500mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | Teccor | TCR22-4RP vs TCR22-3 |
MCR22-4 | 1.5A, 200V, SCR, TO-226AA | Motorola Mobility LLC | TCR22-4RP vs MCR22-4 |
TCR22-4AP | Silicon Controlled Rectifier, 1.5A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 | Teccor | TCR22-4RP vs TCR22-4AP |
MCR22-3 | 1.5A, 100V, SCR, TO-226AA | Motorola Mobility LLC | TCR22-4RP vs MCR22-3 |
TCR22-4 | Silicon Controlled Rectifier, 1.5A I(T)RMS, 1500mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | Teccor | TCR22-4RP vs TCR22-4 |
TCR22-4RP | Silicon Controlled Rectifier, 1.5A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 | Littelfuse Inc | TCR22-4RP vs TCR22-4RP |
X0202BA | 1.25A, 200V, SCR, TO-92 | STMicroelectronics | TCR22-4RP vs X0202BA |