TCR3DF39
Toshiba America Electronic Components
Description: LDO Regulators (Single Output CMOS Type)

Overview of TCR3DF39 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for TCR3DF39 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TCR3DF39 by Toshiba America Electronic Components

TCR3DF39
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
SOT-25, 5 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Dropout Voltage1-Max
0.22 V
Input Voltage-Max
5.5 V
Input Voltage-Min
4.4 V
JESD-30 Code
R-PDSO-G5
Length
2.9 mm
Load Regulation-Max
0.05%
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
3.939 V
Output Voltage1-Min
3.861 V
Output Voltage1-Nom
3.9 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.4 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
1%
Width
1.6 mm
Want to compare parts?
  1. TCR3DF39
    Toshiba America Electronic Components
    LDO Regulators (Single Output CMOS Type)
    VS

Alternate Parts for TCR3DF39

This table gives cross-reference parts and alternative options found for TCR3DF39. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCR3DF39, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCR3DF36 LDO Regulators (Single Output CMOS Type) Toshiba America Electronic Components TCR3DF39 vs TCR3DF36
NCV8170AXV360T2G LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.6V Auto Discharge, SOT563, 4000-REEL, Automotive Qualified onsemi TCR3DF39 vs NCV8170AXV360T2G
NCV8170AMX360TCG LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.6V Auto Discharge, 5000-REEL, Automotive Qualified onsemi TCR3DF39 vs NCV8170AMX360TCG
NCV8170BMX360TCG LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.6V Non-Auto Discharge, 5000-REEL, Automotive Qualified onsemi TCR3DF39 vs NCV8170BMX360TCG
TCR3DF40 LDO Regulators (Single Output CMOS Type) Toshiba America Electronic Components TCR3DF39 vs TCR3DF40
NCV8170BXV360T2G LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.6V Non-Auto Discharge, SOT563, 4000-REEL, Automotive Qualified onsemi TCR3DF39 vs NCV8170BXV360T2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCR3DF39 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCR3DF39 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TCR3DF39 would you like to use for your alert(s)?
  • Please alert me when TCR3DF39 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCR3DF39 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCR3DF39 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCR3DF39 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCR3DF39.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCR3DF39 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: