Part Details for TCSD-20-01-L-N by Samtec Inc
Overview of TCSD-20-01-L-N by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-20-01-L-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10W4233
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-20-01-L-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3600 / $10.8000 | Buy Now |
DISTI #
TCSD-20-01-L-N-ND
|
DigiKey | CONN RCPT 40POS IDC 28AWG GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.4000 | Buy Now |
DISTI #
TCSD-20-01-L-N
|
Avnet Americas | Conn IDC Connector SKT 40 POS 2mm IDT RA Cable Mount Tube - Rail/Tube (Alt: TCSD-20-01-L-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.2500 / $7.6200 | Buy Now |
DISTI #
200-TCSD2001LN
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$3.3100 / $7.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3600 / $8.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.3600 / $8.4300 | Buy Now |
DISTI #
5cd925e0cd7c1c4c3880a84f
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$3.3100 / $7.6200 | Buy Now |
DISTI #
TCSD-20-01-L-N
|
Toby Electronics | TCSD - Samtec 2mm Tiger Eye™ Wire-to-Board Cable Mount IDC Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$3.2137 / $7.4671 | Buy Now |
Part Details for TCSD-20-01-L-N
TCSD-20-01-L-N CAD Models
TCSD-20-01-L-N Part Data Attributes:
|
TCSD-20-01-L-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-20-01-L-N
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.157 inch | |
Body Depth | 0.125 inch | |
Body Length | 1.737 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for TCSD-20-01-L-N
This table gives cross-reference parts and alternative options found for TCSD-20-01-L-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSD-20-01-L-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2FCS-40-SG-PB | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Adam Technologies Inc | TCSD-20-01-L-N vs 2FCS-40-SG-PB |
TCSD-20-01-L | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator | Samtec Inc | TCSD-20-01-L-N vs TCSD-20-01-L |