Part Details for TCTOA0J107M8R-ZS1 by Kyocera AVX Components
Overview of TCTOA0J107M8R-ZS1 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCTOA0J107M8R-ZS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCTOA0J107M8R-ZS1CT-ND
|
DigiKey | CAP TANT POLY 100UF 6.3V 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.2716 / $0.8900 | Buy Now |
DISTI #
755-TCTOA0J107M8RZS1
|
Mouser Electronics | Tantalum Capacitors - Polymer 4 VDC 100 uF 1206 20 % ESR=45 mOhms RoHS: Compliant | 1840 |
|
$0.3420 / $1.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2630 | Buy Now |
Part Details for TCTOA0J107M8R-ZS1
TCTOA0J107M8R-ZS1 CAD Models
TCTOA0J107M8R-ZS1 Part Data Attributes:
|
TCTOA0J107M8R-ZS1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCTOA0J107M8R-ZS1
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 45CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 1.6 mm | |
Leakage Current | 0.063 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1500 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TCTOA0J107M8R-ZS1
This table gives cross-reference parts and alternative options found for TCTOA0J107M8R-ZS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCTOA0J107M8R-ZS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEPSLA0J107M(45)8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | KEMET Corporation | TCTOA0J107M8R-ZS1 vs TEPSLA0J107M(45)8R |
PTMOJ107AT100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TCTOA0J107M8R-ZS1 vs PTMOJ107AT100 |
TCTOA0J107M8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | ROHM Semiconductor | TCTOA0J107M8R-ZS1 vs TCTOA0J107M8R |
T520A107M006AHE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | KEMET Corporation | TCTOA0J107M8R-ZS1 vs T520A107M006AHE070 |