Datasheets
TDA1547N by: Philips Semiconductors

D/A Converter, 20-Bit, 2 Func, Hybrid, PDIP32

Part Details for TDA1547N by Philips Semiconductors

Overview of TDA1547N by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for TDA1547N

TDA1547N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TDA1547N Part Data Attributes

TDA1547N Philips Semiconductors
Buy Now Datasheet
Compare Parts:
TDA1547N Philips Semiconductors D/A Converter, 20-Bit, 2 Func, Hybrid, PDIP32
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Package Description SDIP, SDIP32,.4
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Converter Type D/A CONVERTER
Input Bit Code 2'S COMPLEMENT
JESD-30 Code R-PDIP-T32
JESD-609 Code e0
Number of Bits 20
Number of Functions 2
Number of Terminals 32
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code SDIP
Package Equivalence Code SDIP32,.4
Package Shape RECTANGULAR
Package Style IN-LINE, SHRINK PITCH
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 1.78 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA1547N by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA1547N by Philips Semiconductors

  • Please alert me when TDA1547N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TDA1547N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA1547N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TDA1547N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA1547N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA1547N by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: