Part Details for TDA18273HN/C1 by NXP Semiconductors
Overview of TDA18273HN/C1 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA18273HN/C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TDA18273HN/C1-ND
|
DigiKey | IC SILICON TUNER HYBRID 40HVQFN Min Qty: 247 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
35295 In Stock |
|
$1.2200 | Buy Now |
DISTI #
2832-TDA18273HN/C1-ND
|
DigiKey | IC SILICON TUNER HYBRID 40HVQFN Min Qty: 247 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
980 In Stock |
|
$0.6962 | Buy Now |
|
Bristol Electronics | 5035 |
|
RFQ | ||
|
Quest Components | 4028 |
|
$0.6240 / $2.0800 | Buy Now | |
|
Rochester Electronics | TDA18273 - IC SILICON TUNER HYBRID 40HVQFN RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 35295 |
|
$1.0400 / $1.2300 | Buy Now |
|
Flip Electronics | Stock, ship today | 980 |
|
$0.5200 | RFQ |
Part Details for TDA18273HN/C1
TDA18273HN/C1 CAD Models
TDA18273HN/C1 Part Data Attributes:
|
TDA18273HN/C1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA18273HN/C1
NXP Semiconductors
IC VIDEO TUNER, PQCC40, 6 X 6 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-220, SOT618-1, HVQFN-40, Tuner IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-220, SOT618-1, HVQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Consumer IC Type | VIDEO TUNER | |
JESD-30 Code | S-PQCC-N40 | |
Number of Terminals | 40 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for TDA18273HN/C1
This table gives cross-reference parts and alternative options found for TDA18273HN/C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA18273HN/C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEA6810V | IC 2-BAND, AUDIO TUNER, PDSO40, Tuner IC | NXP Semiconductors | TDA18273HN/C1 vs TEA6810V |
LV24003LP | Audio Tuner, 1-Band, 5 X 5 MM, VQLP-40 | SANYO Electric Co Ltd | TDA18273HN/C1 vs LV24003LP |
LV24010LP | Audio Tuner, 1-Band, 5 X 5 MM, VQLP-40 | SANYO Electric Co Ltd | TDA18273HN/C1 vs LV24010LP |
LV24020LP | Audio Tuner, 1-Band, 5 X 5 MM, VQLP-40 | SANYO Electric Co Ltd | TDA18273HN/C1 vs LV24020LP |
CXA3275Q | Video Tuner, 2-Band, PQFP40, 7 X 7 MM, EIAJ, PLASTIC, QFP-40 | Sony Semiconductor | TDA18273HN/C1 vs CXA3275Q |
TDA18272HN/S/C1 | IC VIDEO TUNER, PQCC40, 6 X 6 MM, 0.85 MM, ROHS COMPLAINT, PLASTIC, HVQFN-40, Tuner IC | NXP Semiconductors | TDA18273HN/C1 vs TDA18272HN/S/C1 |
HGCE5038SL9F8882067 | Video Tuner, 2-Band, QFN-40 | Intel Corporation | TDA18273HN/C1 vs HGCE5038SL9F8882067 |
MAX2160ETL+ | Video Tuner, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, TQFN-40 | Maxim Integrated Products | TDA18273HN/C1 vs MAX2160ETL+ |
MAX2160ETL-T | Video Tuner, PQCC40, 6 X 6 MM, PLASTIC, TQFN-40 | Maxim Integrated Products | TDA18273HN/C1 vs MAX2160ETL-T |
WGCE5038SL9FY882071 | Video Tuner, 2-Band, LEAD FREE, QFN-40 | Intel Corporation | TDA18273HN/C1 vs WGCE5038SL9FY882071 |