Part Details for TDA1908 by STMicroelectronics
Overview of TDA1908 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TDA1908
TDA1908 CAD Models
TDA1908 Part Data Attributes:
|
TDA1908
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA1908
STMicroelectronics
9W, 1 CHANNEL, AUDIO AMPLIFIER, PQIP12, PLASTIC, QIP-12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QIP | |
Package Description | PLASTIC, QIP-12 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 40 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 40 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PQIP-T12 | |
JESD-609 Code | e0 | |
Length | 19.55 mm | |
Number of Channels | 1 | |
Number of Terminals | 12 | |
Output Power-Nom | 9 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQIP | |
Package Equivalence Code | QI16B,.2/.4,100TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.8 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | QUAD | |
Width | 10.16 mm |