Part Details for TDA2006H by STMicroelectronics
Overview of TDA2006H by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for TDA2006H
TDA2006H CAD Models
TDA2006H Part Data Attributes
|
TDA2006H
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA2006H
STMicroelectronics
12W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 100 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 30 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Terminals | 5 | |
Output Power-Nom | 12 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5H,.15,.7,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |