Part Details for TDA4814A by Siemens
Overview of TDA4814A by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TDA4814A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 46 |
|
RFQ | ||
|
ComSIT USA | POWER FACTOR CONTROLLER IC FOR HIGH POWER FACTOR AND ACTIVE HARMONIC FILTER Power Factor Controller, BIPolar, PDIP14 RoHS: Not Compliant | Europe - 50 |
|
RFQ |
Part Details for TDA4814A
TDA4814A CAD Models
TDA4814A Part Data Attributes:
|
TDA4814A
Siemens
Buy Now
Datasheet
|
Compare Parts:
TDA4814A
Siemens
Power Factor Controller, Current-mode, 0.5A, BIPolar, PDIP14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 11.2 V | |
JESD-30 Code | R-PDIP-T14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 6.5 mA | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for TDA4814A
This table gives cross-reference parts and alternative options found for TDA4814A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA4814A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC28056DBVT | 6-pin high performance CRM/DCM PFC controller 6-SOT-23 -40 to 125 | Texas Instruments | TDA4814A vs UCC28056DBVT |
TDA4817 | Power Factor Controller, 50kHz Switching Freq-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Infineon Technologies AG | TDA4814A vs TDA4817 |
XUCC28056DBV | 6-Pin High Performance CRM/DCM PFC Controller 6-SOT-23 -40 to 125 | Texas Instruments | TDA4814A vs XUCC28056DBV |
MC34261P | IC 0.5 A POWER FACTOR CONTROLLER, PDIP8, PLASTIC, DIP-8, Switching Regulator or Controller | onsemi | TDA4814A vs MC34261P |
UCC28056DBVR | 6-pin high performance CRM/DCM PFC controller 6-SOT-23 -40 to 125 | Texas Instruments | TDA4814A vs UCC28056DBVR |
MC34261P | 0.5A POWER FACTOR CONTROLLER, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | TDA4814A vs MC34261P |
TDA4817G | Power Factor Controller, Current-mode, 0.5A, BIPolar, PDSO8 | Siemens | TDA4814A vs TDA4817G |