Part Details for TDA8595SD/N2S,112 by NXP Semiconductors
Overview of TDA8595SD/N2S,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for TDA8595SD/N2S,112
TDA8595SD/N2S,112 CAD Models
TDA8595SD/N2S,112 Part Data Attributes:
|
TDA8595SD/N2S,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8595SD/N2S,112
NXP Semiconductors
TDA8595 - I²C-bus controlled 4 x 45 W power amplifier ZIP 27-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | ZIP | |
Package Description | ZIP, ZIP27H,.1,.74,40 | |
Pin Count | 27 | |
Manufacturer Package Code | SOT878-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NXP | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T27 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 64 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP27H,.1,.74,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TDA8595SD/N2S,112
This table gives cross-reference parts and alternative options found for TDA8595SD/N2S,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8595SD/N2S,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDF8551J/N1,112 | TDF8551J - I2C-bus controlled 4 x 45 W power amplifier with six voltage regulators ZIP 37-Pin | NXP Semiconductors | TDA8595SD/N2S,112 vs TDF8551J/N1,112 |
TB2921AHQ | IC 29 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, 1 MM PITCH, PLASTIC, HZIP-25, Audio/Video Amplifier | Toshiba America Electronic Components | TDA8595SD/N2S,112 vs TB2921AHQ |
TDA8595TH/N2S,118 | TDA8595 - I²C-bus controlled 4 x 45 W power amplifier SOIC 36-Pin | NXP Semiconductors | TDA8595SD/N2S,112 vs TDA8595TH/N2S,118 |
TDA8594SD/N1S,112 | TDA8594 - I²C-bus controlled 4 x 50 W power amplifier ZIP 27-Pin | NXP Semiconductors | TDA8595SD/N2S,112 vs TDA8594SD/N1S,112 |
TDA8594J/N1 | TDA8594 - I²C-bus controlled 4 x 50 W power amplifier ZIP 27-Pin | NXP Semiconductors | TDA8595SD/N2S,112 vs TDA8594J/N1 |
TDA7377L-J15-D-T | Audio Amplifier, 20W, 4 Channel(s), 1 Func, PZIP15, LEAD FREE, HZIP-15 | Unisonic Technologies Co Ltd | TDA8595SD/N2S,112 vs TDA7377L-J15-D-T |
TDA8595TH/N2S,112 | TDA8595 - I²C-bus controlled 4 x 45 W power amplifier SOIC 36-Pin | NXP Semiconductors | TDA8595SD/N2S,112 vs TDA8595TH/N2S,112 |
935290875112 | 64W, 4 CHANNEL, AUDIO AMPLIFIER, PDSO36 | NXP Semiconductors | TDA8595SD/N2S,112 vs 935290875112 |
TDA8595TH/N2,512 | TDA8595 - I²C-bus controlled 4 x 45 W power amplifier SOIC 36-Pin | NXP Semiconductors | TDA8595SD/N2S,112 vs TDA8595TH/N2,512 |
TDA8592J | IC 87 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM27, POWER, PLASTIC, SOT-767-1, DIL-BENT-SIL, 27 PIN, Audio/Video Amplifier | NXP Semiconductors | TDA8595SD/N2S,112 vs TDA8592J |