Part Details for TDC225K020WSE by Cornell Dubilier Electronics Inc
Overview of TDC225K020WSE by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for TDC225K020WSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H8234
|
Newark | Tantalum Capacitor, 2.2Uf, 20V, Radial 10%, Capacitance:2.2Μf, Voltage(Dc):20V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:6.35Mm, Esr:-, Failure Rate:-, Ripple Current:-, Product Diameter:4.45Mm Rohs Compliant: No |Cornell Dubilier TDC225K020WSE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for TDC225K020WSE
TDC225K020WSE CAD Models
TDC225K020WSE Part Data Attributes
|
TDC225K020WSE
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TDC225K020WSE
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Shape | WIRE |
Alternate Parts for TDC225K020WSE
This table gives cross-reference parts and alternative options found for TDC225K020WSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDC225K020WSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
204M2002225K2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | TDC225K020WSE vs 204M2002225K2 |
TAP225K020DRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDC225K020WSE vs TAP225K020DRW |
TAP225K20HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDC225K020WSE vs TAP225K20HSB |
DHR1D225K8S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | NEC Electronics Group | TDC225K020WSE vs DHR1D225K8S |
TAP225K20BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDC225K020WSE vs TAP225K20BRS |
TAP225K20DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | TDC225K020WSE vs TAP225K20DTW |
TDR1DATB225K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDC225K020WSE vs TDR1DATB225K |
T369A225K20AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | TDC225K020WSE vs T369A225K20AS |
TDR1DATA225K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | TDC225K020WSE vs TDR1DATA225K |
T363A225K20AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | TDC225K020WSE vs T363A225K20AS |