Part Details for TDSG5160-N by Vishay Semiconductors
Overview of TDSG5160-N by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TDSG5160-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDSG5160-N-ND
|
DigiKey | DISPLAY 7SEG 0.51" SGL GRN 10DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1358 In Stock |
|
$0.6944 / $1.9200 | Buy Now |
Part Details for TDSG5160-N
TDSG5160-N CAD Models
TDSG5160-N Part Data Attributes
|
TDSG5160-N
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDSG5160-N
Vishay Semiconductors
LED Display, 7 SEG NUMERIC DISPLAY, GREEN, 13 mm, ROHS COMPLIANT PACKAGE-13
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 13 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e4 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm | |
Terminal Finish | SILVER |
Alternate Parts for TDSG5160-N
This table gives cross-reference parts and alternative options found for TDSG5160-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDSG5160-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDSG5150-MN | 7 Seg Numeric LED Display, 1-Character, Green, 13mm, | Vishay Intertechnologies | TDSG5160-N vs TDSG5150-MN |
TDSG5150-N | 7 Seg Numeric LED Display, 1-Character, Green, 13mm, | Vishay Intertechnologies | TDSG5160-N vs TDSG5150-N |