Part Details for TE05G470AT by Fenghua (HK) Electronics Ltd
Overview of TE05G470AT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE05G470AT
TE05G470AT CAD Models
TE05G470AT Part Data Attributes:
|
TE05G470AT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE05G470AT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 47ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for TE05G470AT
This table gives cross-reference parts and alternative options found for TE05G470AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE05G470AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN10A47R0CT1-25 | Fixed Resistor, Thin Film, 0.1W, 47ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Cal-Chip Electronics | TE05G470AT vs RN10A47R0CT1-25 |
RN10B47R0CT1-25 | Fixed Resistor, Thin Film, 0.1W, 47ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Cal-Chip Electronics | TE05G470AT vs RN10B47R0CT1-25 |
WF08U47R0BVLQ | Fixed Resistor, Thin Film, 0.1W, 47ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | TE05G470AT vs WF08U47R0BVLQ |
BLU0805-47R0-BB25 | Fixed Resistor, Thin Film, 0.125W, 47ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | TE05G470AT vs BLU0805-47R0-BB25 |
WF08U47R0BTLQ | Fixed Resistor, Thin Film, 0.1W, 47ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | TE05G470AT vs WF08U47R0BTLQ |
SF08U47R0AALQ | Fixed Resistor, Thin Film, 0.1W, 47ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | TE05G470AT vs SF08U47R0AALQ |
RN10B47R0CT5-25 | Fixed Resistor, Thin Film, 0.1W, 47ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Cal-Chip Electronics | TE05G470AT vs RN10B47R0CT5-25 |
BLU0805ER-47R0-AB25 | Fixed Resistor, Thin Film, 0.125W, 47ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | TE05G470AT vs BLU0805ER-47R0-AB25 |
BLU0805ER-47R0-AB25W | Fixed Resistor, Thin Film, 0.125W, 47ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | TE05G470AT vs BLU0805ER-47R0-AB25W |
BLU0805ER-47R0-BB25W | Fixed Resistor, Thin Film, 0.125W, 47ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | TE05G470AT vs BLU0805ER-47R0-BB25W |