Part Details for TE06D6981TT by Fenghua (HK) Electronics Ltd
Overview of TE06D6981TT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06D6981TT
TE06D6981TT CAD Models
TE06D6981TT Part Data Attributes
|
TE06D6981TT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06D6981TT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 6980ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for TE06D6981TT
This table gives cross-reference parts and alternative options found for TE06D6981TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06D6981TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73B2BTD6981T | Fixed Resistor, Thin Film, 0.125W, 6980ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06D6981TT vs RN73B2BTD6981T |
TE06D6981TB | Fixed Resistor, Thin Film, 0.125W, 6980ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | TE06D6981TT vs TE06D6981TB |
CAR12066.98KOHMS0.01%5PPM | Fixed Resistor, Thin Film, 0.125W, 6980ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | TE06D6981TT vs CAR12066.98KOHMS0.01%5PPM |
AR06TPC7W6981 | Fixed Resistor, Thin Film, 0.125W, 6980ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06D6981TT vs AR06TPC7W6981 |
TE06D6981TC | Fixed Resistor, Thin Film, 0.125W, 6980ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | TE06D6981TT vs TE06D6981TC |
RT1206AA69815PPM | Fixed Resistor, Thin Film, 0.125W, 6980ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Synton-Tech Corp | TE06D6981TT vs RT1206AA69815PPM |
AR06TTRC7W6981 | Fixed Resistor, Thin Film, 0.125W, 6980ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06D6981TT vs AR06TTRC7W6981 |
RN73B2BB6981T | Fixed Resistor, Thin Film, 0.125W, 6980ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06D6981TT vs RN73B2BB6981T |
UPTF1206-8W-P-6981UT-1K | Fixed Resistor, Thin Film, 0.125W, 6980ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | TE06D6981TT vs UPTF1206-8W-P-6981UT-1K |
AR12066K98+-0.01%TCR5 | Fixed Resistor, Thin Film, 0.125W, 6980ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TE06D6981TT vs AR12066K98+-0.01%TCR5 |