Part Details for TE06F6980TB by Fenghua (HK) Electronics Ltd
Overview of TE06F6980TB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06F6980TB
TE06F6980TB CAD Models
TE06F6980TB Part Data Attributes
|
TE06F6980TB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06F6980TB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for TE06F6980TB
This table gives cross-reference parts and alternative options found for TE06F6980TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06F6980TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206AA698015PPM | Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Synton-Tech Corp | TE06F6980TB vs RT1206AA698015PPM |
RN73D2BB6980T | Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06F6980TB vs RN73D2BB6980T |
AR06TPC5W6980N | Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06F6980TB vs AR06TPC5W6980N |
RN73D2BTD6980T | Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06F6980TB vs RN73D2BTD6980T |
TE06F6980TC | Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | TE06F6980TB vs TE06F6980TC |
AR06TTRC5W6980N | Fixed Resistor, Thin Film, 0.125W, 698ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06F6980TB vs AR06TTRC5W6980N |