Part Details for TF06E2003TB by Fenghua (HK) Electronics Ltd
Overview of TF06E2003TB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TF06E2003TB
TF06E2003TB CAD Models
TF06E2003TB Part Data Attributes:
|
TF06E2003TB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TF06E2003TB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for TF06E2003TB
This table gives cross-reference parts and alternative options found for TF06E2003TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF06E2003TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206LRB07200KL | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TF06E2003TB vs RT1206LRB07200KL |
CAR1206200KOHMS0.01%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | TF06E2003TB vs CAR1206200KOHMS0.01%10PPMHP |
TF06E2003TC | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | TF06E2003TB vs TF06E2003TC |
RT1206LRB10200KL | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 200V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TF06E2003TB vs RT1206LRB10200KL |
CRT1206-PW-2003ELF | Fixed Resistor, Thin Film, 0.25W, 200000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | TF06E2003TB vs CRT1206-PW-2003ELF |