-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel JFET, 20V, 140 to 350µA, 1.4mS, VTFP IDSS = 210 to 350 �A, SOT-623 / VTFP, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TF252TH-5-TL-H-488-ND
|
DigiKey | N-CHANNEL JFET Min Qty: 2131 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
251487 In Stock |
|
$0.1400 | Buy Now |
|
Rochester Electronics | TF252 - N-CHANNEL JFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 251487 |
|
$0.1209 / $0.1422 | Buy Now |
|
Wuhan P&S | Min Qty: 1 | 51 |
|
$0.1200 / $0.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TF252TH-5-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
TF252TH-5-TL-H
onsemi
N-Channel JFET, 20V, 140 to 350µA, 1.4mS, VTFP IDSS = 210 to 350 �A, SOT-623 / VTFP, 8000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | HALOGEN AND LEAD FREE, ULTRA SMALL, SC-106A, VTFP, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Drain Current-Max (ID) | 0.001 A | |
FET Technology | JUNCTION | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for TF252TH-5-TL-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF252TH-5-TL-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF252TH5 | Small Signal Field-Effect Transistor, 0.001A I(D), 1-Element, N-Channel, Silicon, Junction FET, ULTRA SMALL, VTFP, 3 PIN | SANYO Semiconductor Co Ltd | TF252TH-5-TL-H vs TF252TH5 |
TF252TH5 | Small Signal Field-Effect Transistor, 0.001A I(D), 1-Element, N-Channel, Silicon, Junction FET, ULTRA SMALL, VTFP, 3 PIN | SANYO Electric Co Ltd | TF252TH-5-TL-H vs TF252TH5 |