-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transmitter/Receiver IC, Infrared, PACKAGE-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2355
|
Newark | Ir Transceiver, Sir, 115.2Kbps, 900Nm, Irda Standard:Sir, Data Rate Max:115.2Kbps, Peak Wavelength:900Nm, Data Transmission Distance:1M, Supply Voltage Min:2.4V, Supply Voltage Max:5.5V, Supply Current:70Μa, Operating Temperature Rohs Compliant: Yes |Vishay TFBS4711-TT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2246 |
|
$3.3400 / $5.1300 | Buy Now |
DISTI #
18X0062
|
Newark | Irda Transceiver, 115.2Kbps, 1M, Data Rate Max:115.2Kbps, Supply Voltage Min:2.4V, Supply Voltage Max:5.5V, Supply Current:600Ma, Data Transmission Distance:1M, Peak Wavelength:900Nm, Operating Temperature Min:-25°C, Product Range:- Rohs Compliant: Yes |Vishay TFBS4711-TT1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 873 |
|
$2.9400 / $4.7300 | Buy Now |
DISTI #
76R1061
|
Newark | Irda Transceiver, 115.2Kbps, 1M, Full Reel, Data Rate Max:115.2Kbps, Supply Voltage Min:2.4V, Supply Voltage Max:5.5V, Supply Current:600Ma, Data Transmission Distance:1M, Peak Wavelength:900Nm, Operating Temperature Min:-25°C Rohs Compliant: Yes |Vishay TFBS4711-TT1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2000 / $2.8100 | Buy Now |
DISTI #
TFBS4711-TT1
|
Avnet Americas | IRDA TX/RX 0.1152Mbps 2.5V/3.3V/5V 6-Pin SMD T/R - Tape and Reel (Alt: TFBS4711-TT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 2000 |
|
$2.1930 / $2.4140 | Buy Now |
DISTI #
18X0062
|
Avnet Americas | IRDA TX/RX 0.1152Mbps 2.5V/3.3V/5V 6-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 18X0062) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Ammo Pack | 881 Partner Stock |
|
$3.1700 / $4.7300 | Buy Now |
DISTI #
782-TFBS4711-TT1
|
Mouser Electronics | Infrared Transceivers SIR 115.2 kbits/s 2.7-5.5V Op Voltage RoHS: Compliant | 26071 |
|
$2.1800 / $4.5500 | Buy Now |
DISTI #
E02:0323_00939638
|
Arrow Electronics | IRDA TX/RX 0.1152Mbps 2.5V/3.3V/5V 6-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | Europe - 1000 |
|
$2.4587 / $2.5882 | Buy Now |
DISTI #
V72:2272_07452454
|
Arrow Electronics | IRDA TX/RX 0.1152Mbps 2.5V/3.3V/5V 6-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2337 Container: Cut Strips | Americas - 585 |
|
$2.2820 / $4.4800 | Buy Now |
DISTI #
E32:1076_00939638
|
Arrow Electronics | IRDA TX/RX 0.1152Mbps 2.5V/3.3V/5V 6-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2339 | Europe - 301 |
|
$2.4587 / $4.8990 | Buy Now |
|
Future Electronics | 115.2 kbps 2.4 - 5.5 V 130 us 1 m Link Side View SMT Serial Infrared Transceiver RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 48000Reel |
|
$2.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TFBS4711-TT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TFBS4711-TT1
Vishay Intertechnologies
Transmitter/Receiver IC, Infrared, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Consumer IC Type | TRANSMITTER/RECEIVER IC | |
JESD-30 Code | R-XSMA-N7 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 3.1 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | SINGLE | |
Transmission Media | INFRARED | |
Width | 1.9 mm |