Part Details for TFS06ST1040C by C&K
Overview of TFS06ST1040C by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TFS06ST1040C
TFS06ST1040C CAD Models
TFS06ST1040C Part Data Attributes
|
TFS06ST1040C
C&K
Buy Now
Datasheet
|
Compare Parts:
TFS06ST1040C
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 3.7mm, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Material | BRASS | |
Actuator Travel | 3.7 mm | |
Actuator Type | LEVER, HIGH FORCE | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 33 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 2.6 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.307 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |