Part Details for TG12D151DT by Fenghua (HK) Electronics Ltd
Overview of TG12D151DT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12D151DT
TG12D151DT CAD Models
TG12D151DT Part Data Attributes:
|
TG12D151DT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12D151DT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 150ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TG12D151DT
This table gives cross-reference parts and alternative options found for TG12D151DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12D151DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512DKY150R | Fixed Resistor, Thin Film, 0.5W, 150ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12D151DT vs RNCF2512DKY150R |
RN73B3AB1500D | Fixed Resistor, Thin Film, 0.5W, 150ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | TG12D151DT vs RN73B3AB1500D |
TG12D1500DB | Fixed Resistor, Thin Film, 0.5W, 150ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TG12D151DT vs TG12D1500DB |
RT2512D15005PPM | Fixed Resistor, Thin Film, 0.5W, 150ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 2512, | Synton-Tech Corp | TG12D151DT vs RT2512D15005PPM |
CAR2512150OHMS0.5%5PPM | Fixed Resistor, Thin Film, 0.5W, 150ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 2512, | Riedon | TG12D151DT vs CAR2512150OHMS0.5%5PPM |
AR2512150R+-0.5%TCR5 | Fixed Resistor, Thin Film, 0.5W, 150ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | TG12D151DT vs AR2512150R+-0.5%TCR5 |