Part Details for TG12D2490TB by Fenghua (HK) Electronics Ltd
Overview of TG12D2490TB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12D2490TB
TG12D2490TB CAD Models
TG12D2490TB Part Data Attributes
|
TG12D2490TB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12D2490TB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 249ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for TG12D2490TB
This table gives cross-reference parts and alternative options found for TG12D2490TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12D2490TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12TPC7U2490N | Fixed Resistor, Thin Film, 0.5W, 249ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12D2490TB vs AR12TPC7U2490N |
AR12TTRC7U2490 | Fixed Resistor, Thin Film, 0.5W, 249ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12D2490TB vs AR12TTRC7U2490 |
AR2512249R+-0.01%TCR5 | Fixed Resistor, Thin Film, 0.5W, 249ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | TG12D2490TB vs AR2512249R+-0.01%TCR5 |
TG12D2490TC | Fixed Resistor, Thin Film, 0.5W, 249ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | TG12D2490TB vs TG12D2490TC |
AR12TPC7U2490 | Fixed Resistor, Thin Film, 0.5W, 249ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12D2490TB vs AR12TPC7U2490 |
TG12D2490TT | Fixed Resistor, Thin Film, 0.5W, 249ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Fenghua (HK) Electronics Ltd | TG12D2490TB vs TG12D2490TT |
AR12TTRC7U2490N | Fixed Resistor, Thin Film, 0.5W, 249ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12D2490TB vs AR12TTRC7U2490N |