Part Details for TGL34-82A by Diotec Semiconductor AG
Overview of TGL34-82A by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGL34-82A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-TGL34-82A-ND
|
DigiKey | TVSDIODE,DO-213AA,70.1V,150W,UNI Min Qty: 500 Lead time: 3 Weeks Container: Strip MARKETPLACE PRODUCT |
7500 In Stock |
|
$0.0949 / $0.4850 | Buy Now |
DISTI #
4878-TGL34-82A-ND
|
DigiKey | IC Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0663 | Buy Now |
DISTI #
637-TGL34-82A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, MiniMelf, 150C, 150W, Unidir RoHS: Compliant | 0 |
|
$0.0580 / $0.3800 | Order Now |
|
Onlinecomponents.com | TVS Diode - MiniMelf - 70.1V - 150W - Unidirectional RoHS: Compliant | 0 |
|
$0.0373 / $0.0503 | Buy Now |
Part Details for TGL34-82A
TGL34-82A CAD Models
TGL34-82A Part Data Attributes
|
TGL34-82A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
TGL34-82A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 150W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, MINIMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | ROHS COMPLIANT, PLASTIC, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 86.1 V | |
Breakdown Voltage-Min | 77.9 V | |
Breakdown Voltage-Nom | 82 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 113 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for TGL34-82A
This table gives cross-reference parts and alternative options found for TGL34-82A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL34-82A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N8173US | Trans Voltage Suppressor Diode, 150W, 70V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | TGL34-82A vs MQ1N8173US |
MV1N8173US | Trans Voltage Suppressor Diode, 150W, 70V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | TGL34-82A vs MV1N8173US |
MX1N8173 | Trans Voltage Suppressor Diode, 150W, 70V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | TGL34-82A vs MX1N8173 |
MS1N8173US | Trans Voltage Suppressor Diode, 150W, 70V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | TGL34-82A vs MS1N8173US |
MX1N8173US | Trans Voltage Suppressor Diode, 150W, 70V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | TGL34-82A vs MX1N8173US |
1N8173E3 | Trans Voltage Suppressor Diode, 150W, 70V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | TGL34-82A vs 1N8173E3 |
1N8173US | Trans Voltage Suppressor Diode, 150W, 70V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | TGL34-82A vs 1N8173US |
MQ1N8173 | Trans Voltage Suppressor Diode, 150W, 70V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | TGL34-82A vs MQ1N8173 |