-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-THS4140IDGK-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8VSSOP Min Qty: 51 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9757 In Stock |
|
$5.9900 | Buy Now |
DISTI #
296-16778-5-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8VSSOP Min Qty: 51 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.4573 | Buy Now |
DISTI #
595-THS4140IDGK
|
Mouser Electronics | Differential Amplifiers Fully Diff I/O High Slew Rate RoHS: Compliant | 4 |
|
$6.9800 / $9.9700 | Buy Now |
|
Rochester Electronics | THS4140 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 9757 |
|
$5.1400 / $6.0500 | Buy Now |
|
Ameya Holding Limited | IC OPAMP DIFF 205MHZ 8VSSOP | 12390 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS4140IDGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS4140IDGK
Texas Instruments
160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 15 µA | |
Bandwidth (3dB)-Nom | 160 MHz | |
Bias Current-Max (IIB) @25C | 15 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 1 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 450 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 170000 | |
Voltage Gain-Min | 1000 | |
Wideband | YES | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for THS4140IDGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS4140IDGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS4140CDGNR | OP-AMP, 8500uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | THS4140IDGK vs THS4140CDGNR |
THS4140IDGN | 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-HVSSOP -40 to 85 | Texas Instruments | THS4140IDGK vs THS4140IDGN |
THS4141IDGK | 160MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-VSSOP -40 to 85 | Texas Instruments | THS4140IDGK vs THS4141IDGK |
THS4140ID | 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-SOIC -40 to 85 | Texas Instruments | THS4140IDGK vs THS4140ID |
THS4141ID | 160MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-SOIC -40 to 85 | Texas Instruments | THS4140IDGK vs THS4141ID |
THS4140IDG4 | 160MHz, Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-SOIC -40 to 85 | Texas Instruments | THS4140IDGK vs THS4140IDG4 |
THS4140IDGNRG4 | Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-MSOP-PowerPAD -40 to 85 | Texas Instruments | THS4140IDGK vs THS4140IDGNRG4 |
THS4140CDGNRG4 | OP-AMP, 8500uV OFFSET-MAX, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | THS4140IDGK vs THS4140CDGNRG4 |
THS4141CDGNR | 160MHz, Fully Differential Input/Output High Slew Rate Amplifier 8-HVSSOP 0 to 70 | Texas Instruments | THS4140IDGK vs THS4141CDGNR |
THS4140CDGNG4 | Fully Differential Input/Output High Slew Rate Amplifier With Shutdown 8-MSOP-PowerPAD 0 to 70 | Texas Instruments | THS4140IDGK vs THS4140CDGNG4 |