Part Details for TIA-1000-1R8-2 by Mini-Circuits
Overview of TIA-1000-1R8-2 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIA-1000-1R8-2
TIA-1000-1R8-2 CAD Models
TIA-1000-1R8-2 Part Data Attributes:
|
TIA-1000-1R8-2
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TIA-1000-1R8-2
Mini-Circuits
Wide Band Medium Power Amplifier, 0.5MHz Min, 1000MHz Max, CASE AP175
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | BNC | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 35 dB | |
Input Power-Max (CW) | 7 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 0.5 MHz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2.5 |