Part Details for TIA-1000-1R8 by Mini-Circuits
Overview of TIA-1000-1R8 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Part Details for TIA-1000-1R8
TIA-1000-1R8 CAD Models
TIA-1000-1R8 Part Data Attributes:
|
TIA-1000-1R8
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TIA-1000-1R8
Mini-Circuits
Wide Band Medium Power Amplifier, 0.5MHz Min, 1000MHz Max, CASE AP175
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | BNC-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 35 dB | |
Input Power-Max (CW) | 7 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 0.5 MHz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2.5 |