Part Details for TIBPAL20L8-25CJT by Texas Instruments
Overview of TIBPAL20L8-25CJT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TIBPAL20L8-25CJT
TIBPAL20L8-25CJT CAD Models
TIBPAL20L8-25CJT Part Data Attributes
|
TIBPAL20L8-25CJT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL20L8-25CJT
Texas Instruments
Low-Power High-Performance Impact PAL Circuits 24-CDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
JESD-30 Code | R-GDIP-T24 | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 6 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 14 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TIBPAL20L8-25CJT
This table gives cross-reference parts and alternative options found for TIBPAL20L8-25CJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL20L8-25CJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL20L8ACJS | OT PLD, 25ns, PAL-Type, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 | AMD | TIBPAL20L8-25CJT vs PAL20L8ACJS |
TIBPAL20L8-25CNT | OT PLD, 25ns, TTL, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | TIBPAL20L8-25CJT vs TIBPAL20L8-25CNT |
PAL20L8ACJW | OT PLD, 25ns, CDIP24 | Texas Instruments | TIBPAL20L8-25CJT vs PAL20L8ACJW |
PAL20L8ACJSSTD | OT PLD, 25ns, TTL, CDIP24, SKINNY, CERAMIC, DIP-24 | AMD | TIBPAL20L8-25CJT vs PAL20L8ACJSSTD |
PAL20L8ACNSSTD | OT PLD, 25ns, TTL, PDIP24, 0.250 X 1.125 INCH, SKINNY, PLASTIC, DIP-24 | AMD | TIBPAL20L8-25CJT vs PAL20L8ACNSSTD |
TIBPAL20L8-25CNT | Low-Power High-Performance Impact<TM> PAL<R> Circuits 24-PDIP 0 to 75 | Texas Instruments | TIBPAL20L8-25CJT vs TIBPAL20L8-25CNT |
PAL20L8ACNS | OT PLD, 25ns, PAL-Type, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | TIBPAL20L8-25CJT vs PAL20L8ACNS |