Part Details for TIBPAL20R4-10MJT by Rochester Electronics LLC
Overview of TIBPAL20R4-10MJT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Agriculture Technology
Part Details for TIBPAL20R4-10MJT
TIBPAL20R4-10MJT CAD Models
TIBPAL20R4-10MJT Part Data Attributes
|
TIBPAL20R4-10MJT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TIBPAL20R4-10MJT
Rochester Electronics LLC
OT PLD, 12ns, TTL, CDIP24, CERAMIC, DIP-24
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REGISTER PRELOAD; POWER-UP RESET | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 12 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 12 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for TIBPAL20R4-10MJT
This table gives cross-reference parts and alternative options found for TIBPAL20R4-10MJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL20R4-10MJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL20R4-10MJT | OT PLD, 12ns, CDIP24, CERAMIC, DIP-24 | Texas Instruments | TIBPAL20R4-10MJT vs TIBPAL20R4-10MJT |