Part Details for TIBPAL20R4-25CFN by Rochester Electronics LLC
Overview of TIBPAL20R4-25CFN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Agriculture Technology
Part Details for TIBPAL20R4-25CFN
TIBPAL20R4-25CFN CAD Models
TIBPAL20R4-25CFN Part Data Attributes:
|
TIBPAL20R4-25CFN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TIBPAL20R4-25CFN
Rochester Electronics LLC
OT PLD, 25ns, TTL, PQCC28, PLASTIC, CC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFN | |
Package Description | PLASTIC, CC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REGISTER PRELOAD; POWER-UP RESET | |
Clock Frequency-Max | 25 MHz | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5062 mm |
Alternate Parts for TIBPAL20R4-25CFN
This table gives cross-reference parts and alternative options found for TIBPAL20R4-25CFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL20R4-25CFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL20R4-25CFN | Low-Power High-Performance Impact<TM> PAL<R> Circuits 28-PLCC 0 to 75 | Texas Instruments | TIBPAL20R4-25CFN vs TIBPAL20R4-25CFN |