Part Details for TIC236D by Loras Industries Inc
Overview of TIC236D by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIC236D
TIC236D CAD Models
TIC236D Part Data Attributes:
|
TIC236D
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
TIC236D
Loras Industries Inc
4 Quadrant Logic Level TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for TIC236D
This table gives cross-reference parts and alternative options found for TIC236D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIC236D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC212A6 | TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | TIC236D vs MAC212A6 |
11616327 | https://4donline.ihs.com/images/VipMasterIC/IC/SGST/SGSTS32533/SGSTS32533-1.pdf | Obsolete | TIC236D vs 11616327 |
15770.000000000002 | 2N6343 | 400V, 12A, TRIAC, TO-220AB | TIC236D vs 15770.000000000002 |
9.01 | 4317307 | https://4donline.ihs.com/images/VipMasterIC/IC/LORI/LORIS00001/LORIS00001-1.pdf | TIC236D vs 9.01 |
Loras Industries Inc | CQ220-12D | CQ220-12 | TIC236D vs Loras Industries Inc |
Obsolete | 219064246 | 207895312 | TIC236D vs Obsolete |
TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, | MAC213-6 | TIC236D vs TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, | |
https://4donline.ihs.com/images/VipMasterIC/IC/MOSE/MOSES02728/MOSES02728-1.pdf | 9.09 | 7033783 | TIC236D vs https://4donline.ihs.com/images/VipMasterIC/IC/MOSE/MOSES02728/MOSES02728-1.pdf |
2N6343 | Semitronics Corp | TIC236D vs 2N6343 | |
2141108 | Obsolete | 9.02 | TIC236D vs 2141108 |