Part Details for TIC246M by Loras Industries Inc
Overview of TIC246M by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for TIC246M
TIC246M CAD Models
TIC246M Part Data Attributes
|
TIC246M
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
TIC246M
Loras Industries Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for TIC246M
This table gives cross-reference parts and alternative options found for TIC246M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIC246M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1612MH | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | TIC246M vs T1612MH |
MAC16MG | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | TIC246M vs MAC16MG |
BTA216-600BT,127 | TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | TIC246M vs BTA216-600BT,127 |
BTA216-600B,127 | BTA216-600B | NXP Semiconductors | TIC246M vs BTA216-600B,127 |
TIC246M | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | JW Miller | TIC246M vs TIC246M |
SM16J45 | TRIAC, 600 V, 16 A, TRIAC, TO-220AB, 13-10G1A, 3 PIN | Toshiba America Electronic Components | TIC246M vs SM16J45 |
BT139-600E | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | TIC246M vs BT139-600E |
BT139-600E | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | TIC246M vs BT139-600E |
BTA216-600BT | 600V, 16A, TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | TIC246M vs BTA216-600BT |
933321030127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | TIC246M vs 933321030127 |