Part Details for TIGA7S4000MB-20 by Force Technologies Ltd
Overview of TIGA7S4000MB-20 by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIGA7S4000MB-20
TIGA7S4000MB-20 CAD Models
TIGA7S4000MB-20 Part Data Attributes
|
TIGA7S4000MB-20
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
TIGA7S4000MB-20
Force Technologies Ltd
Standard SRAM, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, FP-68
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CQFP-G68 | |
Length | 22.355 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.44 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 22.355 mm |
Alternate Parts for TIGA7S4000MB-20
This table gives cross-reference parts and alternative options found for TIGA7S4000MB-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIGA7S4000MB-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7C162DME25 | Standard SRAM, 16KX4, 25ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 | LOGIC Devices Inc | TIGA7S4000MB-20 vs L7C162DME25 |
CY7C191-20LMB | Standard SRAM, 64KX4, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | TIGA7S4000MB-20 vs CY7C191-20LMB |
IS61C256AL-12J | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Integrated Silicon Solution Inc | TIGA7S4000MB-20 vs IS61C256AL-12J |
K6E0808C1E-TP15 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Samsung Semiconductor | TIGA7S4000MB-20 vs K6E0808C1E-TP15 |
QS86448-35D | Cache Tag SRAM, 64KX4, 35ns, CMOS, CDIP28, | Quality Semiconductor Inc | TIGA7S4000MB-20 vs QS86448-35D |
WS128K32-45G1TMA | SRAM Module, 128KX32, 45ns, CMOS, CQFP68, 23.90 MM, 4.06 MM HEIGHT, CERAMIC, QFP-68 | White Electronic Designs Corp | TIGA7S4000MB-20 vs WS128K32-45G1TMA |
IMS1624W-45 | 16KX4 STANDARD SRAM, 45ns, CQCC28, CERAMIC, LCC-28 | STMicroelectronics | TIGA7S4000MB-20 vs IMS1624W-45 |
ACT-S128K32N-025P6Q | Cache SRAM Module, 512KX8, 25ns, CMOS, CPGA66, 1.185 X 1.185 INCH, 0.245 INCH HEIGHT, HERMETIC SEALED, PGA-66 | Cobham Power Products | TIGA7S4000MB-20 vs ACT-S128K32N-025P6Q |
L7CL185HME35 | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 | LOGIC Devices Inc | TIGA7S4000MB-20 vs L7CL185HME35 |
MT5C2564F-70L/883C | Standard SRAM, 64KX4, 70ns, CMOS, CDFP28, CERAMIC, FLATPACK-28 | Micross Components | TIGA7S4000MB-20 vs MT5C2564F-70L/883C |