-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low voltage NPN power Darlington transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9000
|
Newark | Transistor, Darlington, 80V, 5A, To-220, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:80V, Transition Frequency Ft:-, Power Dissipation Pd:65W, Dc Collector Current:5A, Dc Current Gain Hfe:1000Hfe, Transistor Case Rohs Compliant: Yes |Stmicroelectronics TIP121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4402 |
|
$0.2770 / $0.7210 | Buy Now |
DISTI #
497-2537-5-ND
|
DigiKey | TRANS NPN DARL 80V 5A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2410 In Stock |
|
$0.2139 / $0.6400 | Buy Now |
DISTI #
TIP121
|
Avnet Americas | Transistor Darlington NPN 80V 5A 3-Pin TO-220 Tube - Rail/Tube (Alt: TIP121) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.2105 / $0.2196 | Buy Now |
DISTI #
511-TIP121
|
Mouser Electronics | Darlington Transistors NPN Power Darlington RoHS: Compliant | 6432 |
|
$0.2120 / $0.5900 | Buy Now |
|
STMicroelectronics | Low voltage NPN power Darlington transistor RoHS: Compliant Min Qty: 1 | 6432 |
|
$0.3000 / $0.5800 | Buy Now |
|
Future Electronics | TIP121 Series 80 V 5 A NPN Complementary Power Darlington Transistor TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 26150Tube |
|
$0.2000 / $0.2400 | Buy Now |
|
Future Electronics | TIP121 Series 80 V 5 A NPN Complementary Power Darlington Transistor TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2250 / $0.2650 | Buy Now |
|
Future Electronics | TIP121 Series 80 V 5 A NPN Complementary Power Darlington Transistor TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.2250 / $0.2700 | Buy Now |
|
Future Electronics | TIP121 Series 80 V 5 A NPN Complementary Power Darlington Transistor TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2250 / $0.2700 | Buy Now |
|
Future Electronics | TIP121 Series 80 V 5 A NPN Complementary Power Darlington Transistor TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2000 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP121
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TIP121
STMicroelectronics
Low voltage NPN power Darlington transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 1000 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 65 W | |
Power Dissipation-Max (Abs) | 65 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 4 V |
This table gives cross-reference parts and alternative options found for TIP121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP121AN | 5A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP121 vs TIP121AN |
TIP121BC | TRANSISTOR 5 A, 80 V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power | onsemi | TIP121 vs TIP121BC |
TIP121BD | 5A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP121 vs TIP121BD |
TIP121BA | TRANSISTOR 5 A, 80 V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power | onsemi | TIP121 vs TIP121BA |
TIP121BG | 5A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP121 vs TIP121BG |
TIP121G | Medium Power NPN Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | TIP121 vs TIP121G |
TIP121AS | TRANSISTOR 5 A, 80 V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power | onsemi | TIP121 vs TIP121AS |
TIP121AK | 5A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP121 vs TIP121AK |
TIP121BS | 5A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP121 vs TIP121BS |
TIP121 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, NPN, Silicon, TO-220, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | TIP121 vs TIP121 |