Part Details for TIS91M by Texas Instruments
Overview of TIS91M by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TIS91M
TIS91M CAD Models
TIS91M Part Data Attributes
|
TIS91M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIS91M
Texas Instruments
400mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.4 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for TIS91M
This table gives cross-reference parts and alternative options found for TIS91M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIS91M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMPT2222LK | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Allegro MicroSystems LLC | TIS91M vs TMPT2222LK |
TMPTA14RLO | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-236AB | Allegro MicroSystems LLC | TIS91M vs TMPTA14RLO |
TMPT4402LX | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Allegro MicroSystems LLC | TIS91M vs TMPT4402LX |
TMPT2907RLO | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Allegro MicroSystems LLC | TIS91M vs TMPT2907RLO |
TMPT4402RLK | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Allegro MicroSystems LLC | TIS91M vs TMPT4402RLK |
TMPT5088RLT | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Allegro MicroSystems LLC | TIS91M vs TMPT5088RLT |
TMPTA14RLK | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-236AB | Allegro MicroSystems LLC | TIS91M vs TMPTA14RLK |
TMPTA05RLK | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Allegro MicroSystems LLC | TIS91M vs TMPTA05RLK |
TMPTA05RLO | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Allegro MicroSystems LLC | TIS91M vs TMPTA05RLO |
TMPT4402RLO | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Allegro MicroSystems LLC | TIS91M vs TMPT4402RLO |