Part Details for TISP3080T3BJ by Bourns Inc
Overview of TISP3080T3BJ by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TISP3080T3BJ
TISP3080T3BJ CAD Models
TISP3080T3BJ Part Data Attributes
|
TISP3080T3BJ
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP3080T3BJ
Bourns Inc
Silicon Surge Protector, 80V V(BO) Max, 30A, PLASTIC, SMB, MODIFIED DO-214AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C3 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 80 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Off-state Voltage-Max | 65 V | |
JESD-30 Code | R-PDSO-C3 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TISP3080T3BJ
This table gives cross-reference parts and alternative options found for TISP3080T3BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP3080T3BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP3080H3SL | SILICON SURGE PROTECTOR, PLASTIC, SIP-3 | JW Miller | TISP3080T3BJ vs TISP3080H3SL |
TISP3080T3BJR-S | Silicon Surge Protector, 80V V(BO) Max, 30A, ROHS COMPLIANT, PLASTIC, SMB, MODIFIED DO-214AA, 3 PIN | Bourns Inc | TISP3080T3BJ vs TISP3080T3BJR-S |
TISP3080H3SL-S | Silicon Surge Protector, 80V V(BO) Max, 60A, ROHS COMPLIANT, PLASTIC, SIP-3 | Bourns Inc | TISP3080T3BJ vs TISP3080H3SL-S |