-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, SOT96-1, MS-012, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 325000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1044GT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1044GT
NXP Semiconductors
DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, SOT96-1, MS-012, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ESD on pins CANH and CANL ESD is 8kV | |
Data Rate | 5000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TJA1044GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1044GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1044T,118 | TJA1044 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | TJA1044GT vs TJA1044T,118 |
TCAN1042HGD | Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | TJA1044GT vs TCAN1042HGD |
TCAN1042GDQ1 | Automotive fault-protected CAN transceiver with 5-Mbps flexible data-rate 8-SOIC -55 to 125 | Texas Instruments | TJA1044GT vs TCAN1042GDQ1 |
TCAN1042HGDR | Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | TJA1044GT vs TCAN1042HGDR |
935297572118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | TJA1044GT vs 935297572118 |
MCP2544FD-E/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | TJA1044GT vs MCP2544FD-E/SN |
MCP2544FD-H/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | TJA1044GT vs MCP2544FD-H/SN |
TCAN1042GDRQ1 | Automotive fault-protected CAN transceiver with 5-Mbps flexible data-rate 8-SOIC -55 to 125 | Texas Instruments | TJA1044GT vs TCAN1042GDRQ1 |
TJA1044T/1Z | Interface Circuit | NXP Semiconductors | TJA1044GT vs TJA1044T/1Z |
TJA1044GTJ | TJA1044 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | TJA1044GT vs TJA1044GTJ |