-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, INTERFACE CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1057GT/3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1057GT/3
NXP Semiconductors
DATACOM, INTERFACE CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TJA1057GT/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1057GT/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCAN1042VDQ1 | Automotive fault-protected CAN transceiver with I/O level shifting and flexible data-rate 8-SOIC -55 to 125 | Texas Instruments | TJA1057GT/3 vs TCAN1042VDQ1 |
HVDA551QDRQ1 | Automotive 5-V CAN Transceiver with I/O Level Adapting and Low-Power Mode Supply Optimization 8-SOIC -40 to 125 | Texas Instruments | TJA1057GT/3 vs HVDA551QDRQ1 |
TCAN1042HVDR | Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | TJA1057GT/3 vs TCAN1042HVDR |
TCAN1051HGVDRQ1 | Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | TJA1057GT/3 vs TCAN1051HGVDRQ1 |
TCAN1051HGVD | Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | TJA1057GT/3 vs TCAN1051HGVD |
TCAN1051HGVDR | Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | TJA1057GT/3 vs TCAN1051HGVDR |
TCAN1051HVD | Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | TJA1057GT/3 vs TCAN1051HVD |
TCAN1042HGVDR | Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | TJA1057GT/3 vs TCAN1042HGVDR |
TCAN1051VDQ1 | Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 | Texas Instruments | TJA1057GT/3 vs TCAN1051VDQ1 |
TCAN1042GVDQ1 | Automotive fault-protected CAN transceiver with I/O level shifting and 5-Mbps flexible data-rate 8-SOIC -55 to 125 | Texas Instruments | TJA1057GT/3 vs TCAN1042GVDQ1 |