There are no models available for this part yet.
Overview of TL081ACP by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for TL081ACP by Motorola Mobility LLC
Part Data Attributes for TL081ACP by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
7 µA
|
Common-mode Reject Ratio-Min
|
80 dB
|
Common-mode Reject Ratio-Nom
|
100 dB
|
Input Offset Voltage-Max
|
7500 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.78 mm
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.45 mm
|
Slew Rate-Nom
|
13 V/us
|
Supply Current-Max
|
2.8 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
4000
|
Voltage Gain-Min
|
50000
|
Width
|
7.62 mm
|
Alternate Parts for TL081ACP
This table gives cross-reference parts and alternative options found for TL081ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL081ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL081ACP3 | IC IC,OP-AMP,SINGLE,BIPOLAR/JFET,DIP,8PIN,PLASTIC, Operational Amplifier | Texas Instruments | TL081ACP vs TL081ACP3 |
TL081ACP | OP-AMP, 7500uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | onsemi | TL081ACP vs TL081ACP |
TL081ACPE4 | JFET-Input Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | TL081ACP vs TL081ACPE4 |
Related Parts for TL081ACP
-
TL084IDRE4Operational Amplifiers
-
TL081Other Analog ICs
-
TL1454ACDBSwitching Regulator or Controllers
-
TLC0820AINAnalog to Digital Converters
-
DG201BDJMultiplexers or Switches
-
TK4A60DPower Field-Effect Transistors
-
NCP301LSN45T1GPower Management Circuits
-
SP232ACPLine Driver or Receivers
-
TK11445MTLLinear Regulator ICs