Part Details for TL1105TF160Q by E-Switch Inc
Overview of TL1105TF160Q by E-Switch Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1105TF160Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9317
|
Newark | Switch, Tactile, Spst, 50Ma, 12Vdc, Product Range:Tl1105 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Plunger For Cap, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL1105TF160Q Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.0680 | Buy Now |
DISTI #
EG5454-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
16408 In Stock |
|
$0.1540 / $0.3000 | Buy Now |
DISTI #
612-TL1105T
|
Mouser Electronics | Tactile Switches 6mm Thru-hole 2.4mm Act Height RoHS: Compliant | 8221 |
|
$0.1440 / $0.2500 | Buy Now |
|
Future Electronics | TL1105 Series SPST 1.6 N Round Button PC Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 12069Bulk |
|
$0.1440 / $0.1700 | Buy Now |
|
Future Electronics | TL1105 Series SPST 1.6 N Round Button PC Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 750 Container: Bulk | 0Bulk |
|
$0.1320 / $0.1530 | Buy Now |
|
Quest Components | SWITCH,TACT,6MM,160GF (Also Known As: TL-1105-T-F160-Q) | 10 |
|
$0.3129 | Buy Now |
|
Quest Components | SWITCH,TACT,6MM,160GF | 10 |
|
$0.3129 | Buy Now |
|
Quest Components | SWITCH,TACT,6MM,160GF (Also Known As: TL-1105-T-F160-Q) | 8928 |
|
$0.1565 / $0.5215 | Buy Now |
|
Quest Components | SWITCH,TACT,6MM,160GF | 8928 |
|
$0.1565 / $0.5215 | Buy Now |
DISTI #
TL1105TF160Q
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, 1.57N, 6x6x4mm Min Qty: 5 | 674 |
|
$0.2220 / $0.2980 | Buy Now |
Part Details for TL1105TF160Q
TL1105TF160Q CAD Models
TL1105TF160Q Part Data Attributes:
|
TL1105TF160Q
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1105TF160Q
E-Switch Inc
Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Length | 0.154 inch | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Travel | 0.25 mm | |
Body Breadth | 6 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for TL1105TF160Q
This table gives cross-reference parts and alternative options found for TL1105TF160Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1105TF160Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JPM1030-0301 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.9N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | TL1105TF160Q vs JPM1030-0301 |
EVQPV205K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.6N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | TL1105TF160Q vs EVQPV205K |
EVQPJG04Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | TL1105TF160Q vs EVQPJG04Q |
EVQPVA05K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.2N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | TL1105TF160Q vs EVQPVA05K |
DTS-61N-V | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Diptronics Manufacturing Inc | TL1105TF160Q vs DTS-61N-V |
PTS635VL50LFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.27N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TL1105TF160Q vs PTS635VL50LFS |
EVQPVW05K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3.5N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | TL1105TF160Q vs EVQPVW05K |
JPM1020-0201 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | TL1105TF160Q vs JPM1020-0201 |
JPM1990-5012F | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Surface Mount-right Angle, | SMK Corporation | TL1105TF160Q vs JPM1990-5012F |
TL3200AF160BRQ | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.3N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | E-Switch Inc | TL1105TF160Q vs TL3200AF160BRQ |