-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T8076
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL1265RQRRED Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $3.3000 | Buy Now |
DISTI #
TL1265RQRRED-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0911 | Buy Now |
DISTI #
612-TL1265RQRRED
|
Mouser Electronics | Tactile Switches illuminated tactile SPST-NO 0.05A 12V RoHS: Compliant | 0 |
|
$2.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1265RQRRED
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1265RQRRED
E-Switch Inc
Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.157 inch | |
Actuator Travel | 0.2 mm | |
Additional Feature | RED COLOR LED | |
Body Breadth | 6.8 mm | |
Body Height | 4.5 mm | |
Body Length or Diameter | 7 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Plating | SILVER | |
Illumination | RED LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL1265RQRRED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1265RQRRED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS645VM582LFS | KEYPAD SWITCH | C&K | TL1265RQRRED vs PTS645VM582LFS |
PTS645SL95SMTR92LFS | KEYPAD SWITCH | C&K | TL1265RQRRED vs PTS645SL95SMTR92LFS |
PTS645SL13SMTR92LFS | KEYPAD SWITCH | C&K | TL1265RQRRED vs PTS645SL13SMTR92LFS |
PTS645VM312LFS | KEYPAD SWITCH | C&K | TL1265RQRRED vs PTS645VM312LFS |
PTS125SJM73-2LFS | KEYPAD SWITCH | C&K | TL1265RQRRED vs PTS125SJM73-2LFS |
PTS645SH702LFS | KEYPAD SWITCH | C&K | TL1265RQRRED vs PTS645SH702LFS |
DTS-61N-S-V-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TL1265RQRRED vs DTS-61N-S-V-B |
PTS125SM85SMTR2LFS | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.25N, Solder Terminal, Surface Mount-straight | C&K | TL1265RQRRED vs PTS125SM85SMTR2LFS |
PTS645TM502LFS | KEYPAD SWITCH | C&K | TL1265RQRRED vs PTS645TM502LFS |
PTS645VH312LFS | KEYPAD SWITCH | C&K | TL1265RQRRED vs PTS645VH312LFS |