Part Details for TL1431CKTPR by Texas Instruments
Overview of TL1431CKTPR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TL1431CKTPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL1431CKTPR-ND
|
DigiKey | VOLTAGE REFERENCE Min Qty: 761 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.3900 | Buy Now |
|
Rochester Electronics | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PSSO2 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$0.3384 / $0.3981 | Buy Now |
Part Details for TL1431CKTPR
TL1431CKTPR CAD Models
TL1431CKTPR Part Data Attributes:
|
TL1431CKTPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL1431CKTPR
Texas Instruments
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PSSO2, PLASTIC, POWERFLEX-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | POWERFLEX-3/2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.145 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.51 V | |
Output Voltage-Min | 2.49 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 114.286 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 6.04 mm |
Alternate Parts for TL1431CKTPR
This table gives cross-reference parts and alternative options found for TL1431CKTPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1431CKTPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP5010MN | Two Terminal Voltage Reference, 1 Output, 1.22V, PBCY2, | Micro Power Systems | TL1431CKTPR vs MP5010MN |
LM113H-QMLV | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22V, MBCY2, METAL CAN, TO-46, 2 PIN | Texas Instruments | TL1431CKTPR vs LM113H-QMLV |
LM185H-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | TL1431CKTPR vs LM185H-2.5 |
ZR40401Y50 | Two Terminal Voltage Reference, 1 Output, 5V, PSIP2 | Diodes Incorporated | TL1431CKTPR vs ZR40401Y50 |
LM185-2.5GMW8 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, UUC2, WAFER | Texas Instruments | TL1431CKTPR vs LM185-2.5GMW8 |
LT1004CLD-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY2, METAL CAN-2 | Texas Instruments | TL1431CKTPR vs LT1004CLD-2.5 |
LM185BYH-2.5/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY2, ROHS COMPLIANT, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | TL1431CKTPR vs LM185BYH-2.5/NOPB |
LM185H-2.5-SMD | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY2, ROHS COMPLIANT, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | TL1431CKTPR vs LM185H-2.5-SMD |
ZR40401Y25 | Two Terminal Voltage Reference, 1 Output, 2.5V, PSIP2 | Diodes Incorporated | TL1431CKTPR vs ZR40401Y25 |
LM113-2H/883 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | TL1431CKTPR vs LM113-2H/883 |