-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Asynchronous Communications Element With Autoflow Control 48-LQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TL16C550DPCT-ND
|
DigiKey | IC ASYNC COMM ELEMENT 48-LQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2698 In Stock |
|
$1.8629 / $3.8600 | Buy Now |
DISTI #
2156-TL16C550DPTR-ND
|
DigiKey | IC ASYNC COMM ELEMENT 48-LQFP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
650 In Stock |
|
$2.0800 | Buy Now |
DISTI #
595-TL16C550DPTR
|
Mouser Electronics | UART Interface IC Async Communications Element RoHS: Compliant | 633 |
|
$1.9200 / $3.8600 | Buy Now |
|
Quest Components | 119 |
|
$2.3884 / $3.8730 | Buy Now | |
|
Rochester Electronics | TL16C550D Asynchronous Communications Element With Autoflow Control RoHS: Compliant Status: Active Min Qty: 1 | 650 |
|
$1.7900 / $2.1000 | Buy Now |
|
Ameya Holding Limited | IC ASYNC COMM ELEMENT 48-LQFP | 45739 |
|
RFQ | |
|
Chip1Cloud | IC ASYNC COMM ELEMENT 48-LQFP | 7000 |
|
RFQ | |
|
Perfect Parts Corporation | 1120 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL16C550DPTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C550DPTR
Texas Instruments
Asynchronous Communications Element With Autoflow Control 48-LQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 2.5V/3.3V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.1875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for TL16C550DPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C550DPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL16C550DIPT | Asynchronous Communications Element With Autoflow Control 48-LQFP -40 to 85 | Texas Instruments | TL16C550DPTR vs TL16C550DIPT |
TL16C550DPT | Asynchronous Communications Element With Autoflow Control 48-LQFP 0 to 70 | Texas Instruments | TL16C550DPTR vs TL16C550DPT |
TL16C550DIPTG4 | Asynchronous Communications Element With Autoflow Control 48-LQFP -40 to 85 | Texas Instruments | TL16C550DPTR vs TL16C550DIPTG4 |
TL16C550DPTG4 | Asynchronous Communications Element With Autoflow Control 48-LQFP 0 to 70 | Texas Instruments | TL16C550DPTR vs TL16C550DPTG4 |