Part Details for TL16C552AMFK by Texas Instruments
Overview of TL16C552AMFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TL16C552AMFK
TL16C552AMFK CAD Models
TL16C552AMFK Part Data Attributes
|
TL16C552AMFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL16C552AMFK
Texas Instruments
2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, CQCC68, CERAMIC, LLCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | QCCN, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ENHANCED BIDIRECTIONAL PRINTER PORT | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Bus Compatibility | PC-AT | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CQCC-N68 | |
Length | 24.13 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 2 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for TL16C552AMFK
This table gives cross-reference parts and alternative options found for TL16C552AMFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL16C552AMFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR16C850IJ-F | Serial I/O Controller, 1 Channel(s), 0.28125MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Exar Corporation | TL16C552AMFK vs XR16C850IJ-F |
SC16C654BIEC,528 | SC16C654B/654DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.), with 64-byte FIFOs and infrared (IrDA) encoder/decoder BGA 64-Pin | NXP Semiconductors | TL16C552AMFK vs SC16C654BIEC,528 |
XR16V654IL-F | Serial I/O Controller, 4 Channel(s), 2MBps, CMOS, 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-48 | MaxLinear Inc | TL16C552AMFK vs XR16V654IL-F |
TL16C450FNRG4 | 1 CHANNEL(S), 256Kbps, SERIAL COMM CONTROLLER, PQCC44, GREEN, PLASTIC, LCC-44 | Texas Instruments | TL16C552AMFK vs TL16C450FNRG4 |
TL16C550DPFB | Asynchronous Communications Element With Autoflow Control 48-TQFP 0 to 70 | Texas Instruments | TL16C552AMFK vs TL16C550DPFB |
TL16C552AFNRG4 | Dual UART with 16-Byte FIFOs & Parallel Port 68-PLCC | Texas Instruments | TL16C552AMFK vs TL16C552AFNRG4 |
TL16C750PMG4 | 1 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PQFP64, GREEN, LQFP-64 | Texas Instruments | TL16C552AMFK vs TL16C750PMG4 |
TL16C552AMHV | Dual Asynchronous Communications Element With FIFO 68-CFP -55 to 125 | Texas Instruments | TL16C552AMFK vs TL16C552AMHV |
CM16C550TQ-48 | Serial I/O Controller, 1 Channel(s), 0.0625MBps, CMOS, PQFP48, TQFP-48 | California Micro Devices | TL16C552AMFK vs CM16C550TQ-48 |
XR16V654IL | Serial I/O Controller, 4 Channel(s), 2MBps, CMOS, 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, QFN-48 | Exar Corporation | TL16C552AMFK vs XR16V654IL |