-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.1N, Solder Terminal, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9486
|
Newark | Tactile Sw, 0.05A, 50Vdc, 160Gf, Smd, Product Range:-, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Square Button, Actuating Force:160Gf, Contact Rating:50Ma At 50Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL3301SPF160QJ Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$0.3600 / $0.3710 | Buy Now |
DISTI #
EG6056CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3912 In Stock |
|
$0.2302 / $0.4600 | Buy Now |
DISTI #
612-TL3301SPF160QJ
|
Mouser Electronics | Tactile Switches SMT Tact Switch SPST-NO 0.05A 12V RoHS: Compliant | 1362 |
|
$0.2290 / $0.4500 | Buy Now |
DISTI #
72482384
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, J-Lead, TL3301 Series | E-Switch TL3301SPF160QJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 7500 |
|
$0.3210 / $0.4590 | Buy Now |
|
Future Electronics | TL3301 Series SPST 50 mA 12 VDC 160 gf Square Cap J-Lead SMT Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 750 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2400 | Buy Now |
|
Future Electronics | TL3301 Series SPST 50 mA 12 VDC 160 gf Square Cap J-Lead SMT Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 750 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
69080322
|
Verical | Switch Tactile N.O. SPST Square Button J-Lead 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Date Code: 2107 | Americas - 13500 |
|
$0.2889 / $0.3494 | Buy Now |
DISTI #
TL3301SPF160QJ
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 1.57N Min Qty: 5 | 500 |
|
$0.3590 / $0.4750 | Buy Now |
DISTI #
SMC-TL3301SPF160QJ
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1923 Container: Tape & Reel | 750 |
|
$0.1445 / $0.1615 | RFQ |
|
Master Electronics | Tactile Switch - SPST-NO - 50mA@12VDC - 2.8mm Square Cap Actuator - 160gf - SMD J-Lead - Silver Plated Contacts - -40°C to 85°C RoHS: Compliant |
13500 In Stock |
|
$0.2089 / $0.2516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3301SPF160QJ
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL3301SPF160QJ
E-Switch Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 2.1N, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Travel | 0.25 mm | |
Body Breadth | 6 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@50VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.1 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL3301SPF160QJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL3301SPF160QJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSJ1V231 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 2N, THROUGH HOLE-RIGHT ANGLE | C&K | TL3301SPF160QJ vs KSJ1V231 |
TL3301EF160RJ | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 2.1 N, SURFACE MOUNT-STRAIGHT | AMD Xilinx | TL3301SPF160QJ vs TL3301EF160RJ |
TL3301EF100RG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 1.47N, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL3301SPF160QJ vs TL3301EF100RG |
TL3301AF260QJ | Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 3.04 N, SURFACE MOUNT-STRAIGHT | AMD Xilinx | TL3301SPF160QJ vs TL3301AF260QJ |
TL3301TF260QJ | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.04N, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL3301SPF160QJ vs TL3301TF260QJ |
TL-6105-C-F300-R-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.43N, Solder Terminal, Through Hole-straight | E-Switch Inc | TL3301SPF160QJ vs TL-6105-C-F300-R-P |
TL3301FF260QG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 3.04N, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL3301SPF160QJ vs TL3301FF260QG |
KSJ1M430 | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 50VDC, 3N, THROUGH HOLE-STRAIGHT | C&K | TL3301SPF160QJ vs KSJ1M430 |
TL-6110-B-F500-R-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 5.88N, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TL3301SPF160QJ vs TL-6110-B-F500-R-P |
TL-6100-A-F130-Q-P | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 50VDC, 1.77N, Solder Terminal, Through Hole-straight | E-Switch Inc | TL3301SPF160QJ vs TL-6100-A-F130-Q-P |