Part Details for TL431ACPG by Rochester Electronics LLC
Overview of TL431ACPG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL431ACPG
TL431ACPG CAD Models
TL431ACPG Part Data Attributes:
|
TL431ACPG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TL431ACPG
Rochester Electronics LLC
Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.537 V | |
Output Voltage-Min | 2.453 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 97.338 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 7.62 mm |
Alternate Parts for TL431ACPG
This table gives cross-reference parts and alternative options found for TL431ACPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ACPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8410901PX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, DIP8, 0.405 X 0.310 INCH, 0.200 HEIGHT, DIP-8 | Texas Instruments | TL431ACPG vs 8410901PX |
TL431MJG | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, CDIP8, 693-03 | Motorola Mobility LLC | TL431ACPG vs TL431MJG |
TL431BIPG | Voltage Reference, Programmable Precision, Shunt Regulator, 8 LEAD PDIP, 50-TUBE | onsemi | TL431ACPG vs TL431BIPG |
TL431AIP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDIP8, 626-05 | Motorola Mobility LLC | TL431ACPG vs TL431AIP |
TL431ACP | Adjustable precision shunt regulator 8-PDIP 0 to 70 | Texas Instruments | TL431ACPG vs TL431ACP |
TL431MJGB | Adjustable Precision Shunt Regulator 8-CDIP -55 to 125 | Texas Instruments | TL431ACPG vs TL431MJGB |
LM431J-MLS | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, CDIP8, CERDIP-8 | Texas Instruments | TL431ACPG vs LM431J-MLS |
TL431BIP | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PDIP8, 626-05 | Motorola Mobility LLC | TL431ACPG vs TL431BIP |
TL431AIP | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDIP8, 0.300 INCH, PLASTIC, MO-001AN, SOT-97-1, DIP-8, Voltage Reference | NXP Semiconductors | TL431ACPG vs TL431AIP |
TL431AIP | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | TL431ACPG vs TL431AIP |