Part Details for TL7702ACP by STMicroelectronics
Overview of TL7702ACP by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TL7702ACP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, +2.53V, 8 Pin, Plastic, DIP | 12 |
|
$0.3600 | Buy Now |
Part Details for TL7702ACP
TL7702ACP CAD Models
TL7702ACP Part Data Attributes:
|
TL7702ACP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL7702ACP
STMicroelectronics
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, MINI, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | MINI, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 3.3 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.53V | |
Width | 7.62 mm |
Alternate Parts for TL7702ACP
This table gives cross-reference parts and alternative options found for TL7702ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7702ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL7702ACP | Single-channel voltage supervisor with programmable UV threshold & reset-time delay 8-PDIP 0 to 70 | Texas Instruments | TL7702ACP vs TL7702ACP |
TL7702ACPE4 | Single SVS With Pgmmable UV Threshold & Reset Time Delay 8-PDIP 0 to 70 | Texas Instruments | TL7702ACP vs TL7702ACPE4 |
TL7702AIP/A | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, MINI, DIP-8 | STMicroelectronics | TL7702ACP vs TL7702AIP/A |
TL7702ACP/A | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, MINI, DIP-8 | STMicroelectronics | TL7702ACP vs TL7702ACP/A |
TL7702AP | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8 | Texas Instruments | TL7702ACP vs TL7702AP |