Part Details for TL7705ACD1/A by STMicroelectronics
Overview of TL7705ACD1/A by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TL7705ACD1/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 160 |
|
$0.7600 / $1.5200 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 23 |
|
$0.8050 / $1.6100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2547 |
|
RFQ |
Part Details for TL7705ACD1/A
TL7705ACD1/A CAD Models
TL7705ACD1/A Part Data Attributes
|
TL7705ACD1/A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL7705ACD1/A
STMicroelectronics
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TL7705ACD1/A
This table gives cross-reference parts and alternative options found for TL7705ACD1/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7705ACD1/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL7705AIDRE4 | Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-SOIC -40 to 85 | Texas Instruments | TL7705ACD1/A vs TL7705AIDRE4 |
TL7705AIDR | 5-V single-supply voltage supervisor with programmable delay time 8-SOIC -40 to 85 | Texas Instruments | TL7705ACD1/A vs TL7705AIDR |
TL7705ACD | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOP-8 | STMicroelectronics | TL7705ACD1/A vs TL7705ACD |
TL7705AIDE4 | Single Supply Voltage Supervisor for 5V Systems with Programmable Time Delay 8-SOIC -40 to 85 | Texas Instruments | TL7705ACD1/A vs TL7705AIDE4 |
TL7705ACDR | 5-V single-supply voltage supervisor with programmable delay time 8-SOIC 0 to 70 | Texas Instruments | TL7705ACD1/A vs TL7705ACDR |
TL7705ACDG4 | 5-V single-supply voltage supervisor with programmable delay time 8-SOIC 0 to 70 | Texas Instruments | TL7705ACD1/A vs TL7705ACDG4 |