Part Details for TL7757ILPRE3 by Texas Instruments
Overview of TL7757ILPRE3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL7757ILPRE3
TL7757ILPRE3 CAD Models
TL7757ILPRE3 Part Data Attributes:
|
TL7757ILPRE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL7757ILPRE3
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | O-PBCY-W3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4.3 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +4.55V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TL7757ILPRE3
This table gives cross-reference parts and alternative options found for TL7757ILPRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7757ILPRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL7757MLP | Supply-Voltage Supervisor And Precision Voltage Detector 3-TO-92 -55 to 125 | Texas Instruments | TL7757ILPRE3 vs TL7757MLP |
TL7757MLPR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | TL7757ILPRE3 vs TL7757MLPR |
TL7757CLP | Supply-voltage supervisor & precision voltage detector 3-TO-92 0 to 70 | Texas Instruments | TL7757ILPRE3 vs TL7757CLP |
TL7757CLPE3 | Supply-voltage supervisor & precision voltage detector 3-TO-92 0 to 70 | Texas Instruments | TL7757ILPRE3 vs TL7757CLPE3 |
TL7757ILPR | Supply-voltage supervisor & precision voltage detector 3-TO-92 -40 to 85 | Texas Instruments | TL7757ILPRE3 vs TL7757ILPR |
TL7757CLPTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | TL7757ILPRE3 vs TL7757CLPTR |
TL7757CLPRE3 | Supply-Voltage Supervisor And Precision Voltage Detector 3-TO-92 0 to 70 | Texas Instruments | TL7757ILPRE3 vs TL7757CLPRE3 |
TL7757ILP | Supply-voltage supervisor & precision voltage detector 3-TO-92 -40 to 85 | Texas Instruments | TL7757ILPRE3 vs TL7757ILP |